E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm

RS Stock No.: 347-8563Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

60mm

Thickness

2mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm
€ 129.468Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 145.28

€ 72.64 Each (In a Pack of 2) (Exc. Vat)

€ 180.15

€ 90.074 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm

€ 145.28

€ 72.64 Each (In a Pack of 2) (Exc. Vat)

€ 180.15

€ 90.074 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 72.64€ 145.28
10 - 18€ 70.06€ 140.12
20 - 58€ 67.40€ 134.80
60+€ 63.82€ 127.64
You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm
€ 129.468Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

60mm

Thickness

2mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm
€ 129.468Each (In a Pack of 2) (Exc. Vat)