Pinet Steel Carry Handle

Technical Document
Specifications
Brand
PinetMaterial
Steel
Dimensions
120 x 21mm
Height
21mm
Width
120mm
Mounting Thread Standard
Metric
Mounting Thread Size
M4
Handle Colour
Grey
Handle Material
Steel
Handle Type
Carrying Handle
Country of Origin
France
Product details
Galvanised Steel
A general purpose handle
Pressed, galvanised steel finish
€ 10.70
€ 5.35 Each (In a Pack of 2) (Exc. Vat)
€ 13.27
€ 6.634 Each (In a Pack of 2) (inc. VAT)
2
€ 10.70
€ 5.35 Each (In a Pack of 2) (Exc. Vat)
€ 13.27
€ 6.634 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.35 | € 10.70 |
10 - 18 | € 5.17 | € 10.34 |
20 - 58 | € 4.93 | € 9.86 |
60+ | € 4.70 | € 9.40 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Dimensions
120 x 21mm
Height
21mm
Width
120mm
Mounting Thread Standard
Metric
Mounting Thread Size
M4
Handle Colour
Grey
Handle Material
Steel
Handle Type
Carrying Handle
Country of Origin
France
Product details
Galvanised Steel
A general purpose handle
Pressed, galvanised steel finish