PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 14 W, 24 V dc, 43 Ncm, 424 rpm, 6.34mm Shaft Diameter

RS Stock No.: 921-3741Brand: PITTMAN AMETEK TIPManufacturers Part No.: GM9234S017-R1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

14 W

Output Speed

424 rpm

Shaft Diameter

6.34mm

Maximum Output Torque

43 Ncm

Gearhead Type

Spur

Gear Ratio

11.5:1

Dimensions

50.8 (Dia.) x 93.4 mm

Current Rating

5.2 A

Length

93.4mm

Width

50.8 (Dia.)mm

Series

GM 9000

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

GM9000 LO-COG Series

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes

12 V dc and 24 V dc available

€ 216.08

€ 216.08 Each (Exc. Vat)

€ 267.94

€ 267.94 Each (inc. VAT)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 14 W, 24 V dc, 43 Ncm, 424 rpm, 6.34mm Shaft Diameter

€ 216.08

€ 216.08 Each (Exc. Vat)

€ 267.94

€ 267.94 Each (inc. VAT)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 14 W, 24 V dc, 43 Ncm, 424 rpm, 6.34mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

14 W

Output Speed

424 rpm

Shaft Diameter

6.34mm

Maximum Output Torque

43 Ncm

Gearhead Type

Spur

Gear Ratio

11.5:1

Dimensions

50.8 (Dia.) x 93.4 mm

Current Rating

5.2 A

Length

93.4mm

Width

50.8 (Dia.)mm

Series

GM 9000

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

GM9000 LO-COG Series

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes

12 V dc and 24 V dc available