Technical Document
Specifications
Brand
Planet-WattohmWidth
40 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Closed
Country of Origin
France
P.O.A.
Planet-Wattohm Grey Slotted Panel Trunking - Closed Slot, W40 mm x D80mm, L2m, PVC
1
P.O.A.
Planet-Wattohm Grey Slotted Panel Trunking - Closed Slot, W40 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Planet-WattohmWidth
40 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Closed
Country of Origin
France