Technical Document
Specifications
Brand
PlanetInput Voltage
44-56V
Output Voltage
12V dc
Output Current
5A
Number of Output Ports
1
Power Rating
60W
Distrelec Product Id
30262117
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 258.03
€ 258.03 Each (Exc. Vat)
€ 319.96
€ 319.96 Each (inc. VAT)
Planet Single Port PoE Splitter, 44-56V Input, 12V dc Output, 5A, 60W
1
€ 258.03
€ 258.03 Each (Exc. Vat)
€ 319.96
€ 319.96 Each (inc. VAT)
Planet Single Port PoE Splitter, 44-56V Input, 12V dc Output, 5A, 60W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 258.03 |
5 - 9 | € 254.14 |
10 - 24 | € 250.01 |
25 - 49 | € 245.63 |
50+ | € 241.04 |
Technical Document
Specifications
Brand
PlanetInput Voltage
44-56V
Output Voltage
12V dc
Output Current
5A
Number of Output Ports
1
Power Rating
60W
Distrelec Product Id
30262117
Country of Origin
Taiwan, Province Of China