Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Plano Polyester Hard Bottom Bag with Shoulder Strap 330mm x 178mm x 254mm

RS Stock No.: 329-4084Brand: PlanoManufacturers Part No.: 513000
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Polyester

Length

330mm

Width

178mm

Height

254mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Plano Polyester Hard Bottom Bag with Shoulder Strap 330mm x 178mm x 254mm

P.O.A.

Plano Polyester Hard Bottom Bag with Shoulder Strap 330mm x 178mm x 254mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Polyester

Length

330mm

Width

178mm

Height

254mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China