Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Plano Polyester, 13 Pocket Tool Pouch

RS Stock No.: 390-0919Brand: PlanoManufacturers Part No.: PL543T
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Plano

Type

Shoulder Pouch

Belt Included

Yes

Number Of Pockets

13

Material

Polyester

Padded Belt

Yes

Country of Origin

China

Product details

Ergonomic Shoulder Pouch

Adjustable polyester shoulder tool pouch
Tough woven padded polyester material
13 pockets of various sizes, large pocket zipped with 4 internal pockets
10 small elasticated slots for pencil/hex keys etc.
Mobile phone pocket
Torch/key loop

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Plano Polyester, 13 Pocket Tool Pouch

P.O.A.

Plano Polyester, 13 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Plano

Type

Shoulder Pouch

Belt Included

Yes

Number Of Pockets

13

Material

Polyester

Padded Belt

Yes

Country of Origin

China

Product details

Ergonomic Shoulder Pouch

Adjustable polyester shoulder tool pouch
Tough woven padded polyester material
13 pockets of various sizes, large pocket zipped with 4 internal pockets
10 small elasticated slots for pencil/hex keys etc.
Mobile phone pocket
Torch/key loop

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

You may be interested in