Technical Document
Specifications
Brand
PlanoBag Type
Open Mouth
Material
Polyester
Length
430mm
Width
160mm
Height
360mm
Shoulder Strap
Yes
Lock Type
Zipper
Stock information temporarily unavailable.
P.O.A.
Plano Polyester Open Mouth Bag with Shoulder Strap 430mm x 160mm x 360mm
1
P.O.A.
Plano Polyester Open Mouth Bag with Shoulder Strap 430mm x 160mm x 360mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PlanoBag Type
Open Mouth
Material
Polyester
Length
430mm
Width
160mm
Height
360mm
Shoulder Strap
Yes
Lock Type
Zipper