Planorga A3 Aluminium Information Frame, 460mm Height, 340mm Width
Technical Document
Specifications
Brand
PlanorgaNotice Board Type
Information Frame
Surface Type
Aluminium
Magnetic/Non-Magnetic
Non-magnetic
Frame Material
Aluminium
Height
460mm
Width
340mm
Document Size
A3
Country of Origin
France
Product details
Notice Boards
All the notice boards can be wall mounted.
€ 101.96
€ 101.96 Each (Exc. Vat)
€ 126.43
€ 126.43 Each (inc. VAT)
Planorga A3 Aluminium Information Frame, 460mm Height, 340mm Width
1
€ 101.96
€ 101.96 Each (Exc. Vat)
€ 126.43
€ 126.43 Each (inc. VAT)
Planorga A3 Aluminium Information Frame, 460mm Height, 340mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PlanorgaNotice Board Type
Information Frame
Surface Type
Aluminium
Magnetic/Non-Magnetic
Non-magnetic
Frame Material
Aluminium
Height
460mm
Width
340mm
Document Size
A3
Country of Origin
France
Product details
Notice Boards
All the notice boards can be wall mounted.