Technical Document
Specifications
Brand
PMANominal Size
29mm
Fitting Type
Straight
Thread Size
PG29
Material
PA 6
Colour
Black
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Switzerland
Product details
Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 67.96
€ 16.99 Each (In a Pack of 4) (Exc. Vat)
€ 84.27
€ 21.068 Each (In a Pack of 4) (inc. VAT)
4
€ 67.96
€ 16.99 Each (In a Pack of 4) (Exc. Vat)
€ 84.27
€ 21.068 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 36 | € 16.99 | € 67.96 |
40 - 196 | € 16.39 | € 65.56 |
200+ | € 15.77 | € 63.08 |
Technical Document
Specifications
Brand
PMANominal Size
29mm
Fitting Type
Straight
Thread Size
PG29
Material
PA 6
Colour
Black
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Switzerland
Product details
Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: