PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS Stock No.: 811-7049Brand: PMAManufacturers Part No.: CF-17B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

CF

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66

Thread Size

M20

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Product details

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J

Approvals

CF, UL

Standards

UL50086, EN 50086

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black
P.O.A.1 Reel of 10 Metres (Exc. Vat)

€ 55.68

€ 55.68 1 Reel of 10 Metres (Exc. Vat)

€ 69.04

€ 69.04 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

€ 55.68

€ 55.68 1 Reel of 10 Metres (Exc. Vat)

€ 69.04

€ 69.04 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 55.68
10 - 49€ 53.75
50+€ 51.63
You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black
P.O.A.1 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

CF

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66

Thread Size

M20

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Product details

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J

Approvals

CF, UL

Standards

UL50086, EN 50086

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black
P.O.A.1 Reel of 10 Metres (Exc. Vat)