E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

P.M.A STB 55 Temperature Limiter, 100 x 50mm Relay, 230 V ac Supply Voltage ON/OFF

RS Stock No.: 736-4758Brand: P.M.AManufacturers Part No.: STB55-1000-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

230 V ac

Size

100 x 50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +600 °C

Control Type

ON/OFF

IP Rating

IP20

Additional Functionality

ON/OFF

Series

STB 55

Panel Depth

110mm

Country of Origin

Germany

Product details

PMA STB 55 Temperature Limiter

The safety temperature limiter STB 55 is used wherever thermal processes need to be monitored, and the plant switched into a safe condition in case of a fault.

If the permissible temperature limit is reached or if a fault occurs in the monitoring equipment within the permissible temperature range (sensor break or short circuit, failure of a component within the device, fault in the software, failure or impermissible value of the supply voltage, etc.) the STB 55 switches off immediately. The alarm contact is activated, the “ALARM” LED in the front panel and the background lighting of the display light up, and the cause of the alarm appears in the display in plain text. In addition, a 24 VDC signal for external alarm signalling is available.

• Certified to EN 61508 SIL2 and EN 14597
• Input from Pt 100 in 3-wire connection, or dual thermocouples type J, K, N and S
• Programmable temperature limit and switching hysteresis
• Basic error <0,5 %, ±2 digits
• Response time 0,5s
• 1 SPDT relay for alarm output
• Memory function for error signalling
• Operator lock (password protection)
• Clips onto top-hat DIN rail
• Convenient 4-key operation

PMA Temperature Controllers

Stock information temporarily unavailable.

€ 1,246.52

€ 1,246.52 Each (Exc. Vat)

€ 1,545.68

€ 1,545.68 Each (inc. VAT)

P.M.A STB 55 Temperature Limiter, 100 x 50mm Relay, 230 V ac Supply Voltage ON/OFF

€ 1,246.52

€ 1,246.52 Each (Exc. Vat)

€ 1,545.68

€ 1,545.68 Each (inc. VAT)

P.M.A STB 55 Temperature Limiter, 100 x 50mm Relay, 230 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

230 V ac

Size

100 x 50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +600 °C

Control Type

ON/OFF

IP Rating

IP20

Additional Functionality

ON/OFF

Series

STB 55

Panel Depth

110mm

Country of Origin

Germany

Product details

PMA STB 55 Temperature Limiter

The safety temperature limiter STB 55 is used wherever thermal processes need to be monitored, and the plant switched into a safe condition in case of a fault.

If the permissible temperature limit is reached or if a fault occurs in the monitoring equipment within the permissible temperature range (sensor break or short circuit, failure of a component within the device, fault in the software, failure or impermissible value of the supply voltage, etc.) the STB 55 switches off immediately. The alarm contact is activated, the “ALARM” LED in the front panel and the background lighting of the display light up, and the cause of the alarm appears in the display in plain text. In addition, a 24 VDC signal for external alarm signalling is available.

• Certified to EN 61508 SIL2 and EN 14597
• Input from Pt 100 in 3-wire connection, or dual thermocouples type J, K, N and S
• Programmable temperature limit and switching hysteresis
• Basic error <0,5 %, ±2 digits
• Response time 0,5s
• 1 SPDT relay for alarm output
• Memory function for error signalling
• Operator lock (password protection)
• Clips onto top-hat DIN rail
• Convenient 4-key operation

PMA Temperature Controllers