Polamco, 91Size 14 Straight Circular Connector Backshell, For Use With MIL-DTL-5015 Connector

RS Stock No.: 241-1452Brand: PolamcoManufacturers Part No.: 91L1-14-07-1-ZB
brand-logo

Technical Document

Specifications

Brand

Polamco

For Use With

MIL-DTL-5015 Connector

Shell Size

14

Body Orientation

Straight

Housing Material

Aluminium Alloy

Spring Clip Size

1

Thread Size

UNEF 3/4-20

Length

30mm

Series

91

Country of Origin

United Kingdom

Product details

91 Series Spin Coupling Backshells, Polamco

Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 153.75

€ 153.75 Each (Exc. Vat)

€ 190.65

€ 190.65 Each (inc. VAT)

Polamco, 91Size 14 Straight Circular Connector Backshell, For Use With MIL-DTL-5015 Connector

€ 153.75

€ 153.75 Each (Exc. Vat)

€ 190.65

€ 190.65 Each (inc. VAT)

Polamco, 91Size 14 Straight Circular Connector Backshell, For Use With MIL-DTL-5015 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 153.75
5 - 24€ 151.08
25 - 49€ 148.63
50 - 99€ 146.52
100+€ 144.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Polamco

For Use With

MIL-DTL-5015 Connector

Shell Size

14

Body Orientation

Straight

Housing Material

Aluminium Alloy

Spring Clip Size

1

Thread Size

UNEF 3/4-20

Length

30mm

Series

91

Country of Origin

United Kingdom

Product details

91 Series Spin Coupling Backshells, Polamco

Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more