Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8
Primary Glove Application
Assembly, Automotive Industry, Construction, Emergency Services
Glove Material
Polyurethane
Main Colour of Glove
Black
Number of Gloves
144Pairs
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3131X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
€ 256.32
€ 1.78 Each (Exc. Vat)
€ 317.84
€ 2.207 Each (inc. VAT)
144
€ 256.32
€ 1.78 Each (Exc. Vat)
€ 317.84
€ 2.207 Each (inc. VAT)
Stock information temporarily unavailable.
144
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8
Primary Glove Application
Assembly, Automotive Industry, Construction, Emergency Services
Glove Material
Polyurethane
Main Colour of Glove
Black
Number of Gloves
144Pairs
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3131X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No