Polyco Healthline Thermit Black Thermal Yarn Thermal Work Gloves, Size 9

RS Stock No.: 613-1857Brand: Polyco HealthlineManufacturers Part No.: 7802
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Thermal

Glove Material

Thermal Yarn

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

No Coating

EN374 Chemical

No

EN511 Cold

No

Range

Thermit

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

United Kingdom

Product details

Thermit Blue

Seamless knitted blue thermal yarn close fitting glove to provide excellent dexterity
Ambidextrous- fits either hand
Can be used as a thermal under glove
Size: 9

You may be interested in

€ 5.33

€ 5.33 1 Pair (Exc. Vat)

€ 6.61

€ 6.61 1 Pair (inc. VAT)

Polyco Healthline Thermit Black Thermal Yarn Thermal Work Gloves, Size 9

€ 5.33

€ 5.33 1 Pair (Exc. Vat)

€ 6.61

€ 6.61 1 Pair (inc. VAT)

Polyco Healthline Thermit Black Thermal Yarn Thermal Work Gloves, Size 9

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Thermal

Glove Material

Thermal Yarn

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

No Coating

EN374 Chemical

No

EN511 Cold

No

Range

Thermit

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

United Kingdom

Product details

Thermit Blue

Seamless knitted blue thermal yarn close fitting glove to provide excellent dexterity
Ambidextrous- fits either hand
Can be used as a thermal under glove
Size: 9

You may be interested in