Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
L
Glove Material
Nitrile
Colour
Purple
Glove Type
Powder Free
European Safety Standard
EN374-2, EN374-3, EN455
Powdered
Powder-Free
Number of Gloves
100
Range
Indigo
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
Country of Origin
Mali
€ 21.17
€ 21.17 1 Box of 100 (Exc. Vat)
€ 26.25
€ 26.25 1 Box of 100 (inc. VAT)
1
€ 21.17
€ 21.17 1 Box of 100 (Exc. Vat)
€ 26.25
€ 26.25 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
L
Glove Material
Nitrile
Colour
Purple
Glove Type
Powder Free
European Safety Standard
EN374-2, EN374-3, EN455
Powdered
Powder-Free
Number of Gloves
100
Range
Indigo
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
Country of Origin
Mali