Polyco Healthline Grey Leather Gloves, Size 10

RS Stock No.: 211-0389Brand: Polyco Healthline
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Glove Material

Leather

Main Colour of Glove

Grey

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

EN388 Cut - TDM-100 Test

X

Complies with EN 61340-5-1

No

Country of Origin

Pakistan

You may be interested in
Stock information temporarily unavailable.

€ 13.47

€ 13.47 1 Pair (Exc. Vat)

€ 16.70

€ 16.70 1 Pair (inc. VAT)

Polyco Healthline Grey Leather Gloves, Size 10

€ 13.47

€ 13.47 1 Pair (Exc. Vat)

€ 16.70

€ 16.70 1 Pair (inc. VAT)

Polyco Healthline Grey Leather Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

10

Glove Material

Leather

Main Colour of Glove

Grey

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

EN388 Cut - TDM-100 Test

X

Complies with EN 61340-5-1

No

Country of Origin

Pakistan

You may be interested in