Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
9
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
Additional EN Standards
EN 60903 Class 1
Range
Electricians Gloves
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France
€ 123.05
€ 123.05 1 Pair (Exc. Vat)
€ 152.58
€ 152.58 1 Pair (inc. VAT)
1
€ 123.05
€ 123.05 1 Pair (Exc. Vat)
€ 152.58
€ 152.58 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
9
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
Additional EN Standards
EN 60903 Class 1
Range
Electricians Gloves
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France