Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex

RS Stock No.: 517-8164Brand: Polyco HealthlineManufacturers Part No.: RE2360/09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903 Class 2

Range

Electricians Gloves

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

Stock information temporarily unavailable.

€ 134.98

€ 134.98 1 Pair (Exc. Vat)

€ 167.38

€ 167.38 1 Pair (inc. VAT)

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex

€ 134.98

€ 134.98 1 Pair (Exc. Vat)

€ 167.38

€ 167.38 1 Pair (inc. VAT)

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903 Class 2

Range

Electricians Gloves

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France