Pomona BNC Test Lead, 500V dc, Black, Red, 210.69mm Lead Length

RS Stock No.: 175-9315Brand: PomonaManufacturers Part No.: 3073Distrelec Article No.: 14665097
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Pomona

Lead Length

210.69mm

Test Lead Type

BNC Test Leads

Colour

Black, Red

Voltage Rating

500V dc

Connector A Gender

Female

Connector B Gender

Plug

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold Plated Beryllium Copper, Nickel Plated Brass

Insulation Material

PP

Maximum Operating Temperature

+55°C

Distrelec Product Id

14665097

Country of Origin

United States

Product details

BNC to Stackable Banana Plug Leads

From Pomona, this BNC test lead has a twin cable that terminates in red and black stackable 4 mm banana plugs. The test lead is for converting female BNC cables to test plugs for test versatility. The plugs are fully moulded to the cable for increased durability.

Features & Benefits

BNC features PTFE dielectric
BNC features a gold plated centre contact
Multi-Stacking Test plugs feature nickel plated springs
Operating voltage of 30 V ac / 60 V dc

Product Application Information

4 mm test plugs have common uses on the factory floor and in the laboratory, wherever electrical equipment is tested and measured. BNC test leads are typically used in automotive diagnostics and with oscilloscopes.

Stock information temporarily unavailable.

€ 27.41

€ 27.41 Each (Exc. Vat)

€ 33.99

€ 33.99 Each (inc. VAT)

Pomona BNC Test Lead, 500V dc, Black, Red, 210.69mm Lead Length

€ 27.41

€ 27.41 Each (Exc. Vat)

€ 33.99

€ 33.99 Each (inc. VAT)

Pomona BNC Test Lead, 500V dc, Black, Red, 210.69mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.41
10 - 24€ 26.34
25+€ 25.45

Technical Document

Specifications

Brand

Pomona

Lead Length

210.69mm

Test Lead Type

BNC Test Leads

Colour

Black, Red

Voltage Rating

500V dc

Connector A Gender

Female

Connector B Gender

Plug

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold Plated Beryllium Copper, Nickel Plated Brass

Insulation Material

PP

Maximum Operating Temperature

+55°C

Distrelec Product Id

14665097

Country of Origin

United States

Product details

BNC to Stackable Banana Plug Leads

From Pomona, this BNC test lead has a twin cable that terminates in red and black stackable 4 mm banana plugs. The test lead is for converting female BNC cables to test plugs for test versatility. The plugs are fully moulded to the cable for increased durability.

Features & Benefits

BNC features PTFE dielectric
BNC features a gold plated centre contact
Multi-Stacking Test plugs feature nickel plated springs
Operating voltage of 30 V ac / 60 V dc

Product Application Information

4 mm test plugs have common uses on the factory floor and in the laboratory, wherever electrical equipment is tested and measured. BNC test leads are typically used in automotive diagnostics and with oscilloscopes.