Pomona 6730 Kelvin Lead Set, CAT III, 20A

RS Stock No.: 541-6365Brand: PomonaManufacturers Part No.: 6730
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Pomona

Lead Type

Kelvin Lead Set

Connector Type

Banana Plug, Crocodile Clip

Lead Length

18.8 m, 1880 mm

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT III 1000 V

Safety Category Level

CAT III

You may be interested in
Gossen Metrawatt Kelvin Clip
€ 544.98Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Pomona 6730 Kelvin Lead Set, CAT III, 20A

P.O.A.

Pomona 6730 Kelvin Lead Set, CAT III, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gossen Metrawatt Kelvin Clip
€ 544.98Each (Exc. Vat)

Technical Document

Specifications

Brand

Pomona

Lead Type

Kelvin Lead Set

Connector Type

Banana Plug, Crocodile Clip

Lead Length

18.8 m, 1880 mm

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT III 1000 V

Safety Category Level

CAT III

You may be interested in
Gossen Metrawatt Kelvin Clip
€ 544.98Each (Exc. Vat)