POP Aluminium Blind Rivet, 4.18mm
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.18mm
Rivet Length
17.5mm
Fixing Hole Diameter
4.3mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
0mm
Thickness of Material Maximum
6.35mm
Colour
Silver
Grip Range Maximum
6.35mm
Grip Range Minimum
6.35mm
Finish
Plain
Country of Origin
Germany
Product details
Aluminium Load Spreading POP® Rivets
For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
€ 24.77
€ 24.77 1 Bag of 100 (Exc. Vat)
€ 30.71
€ 30.71 1 Bag of 100 (inc. VAT)
1
€ 24.77
€ 24.77 1 Bag of 100 (Exc. Vat)
€ 30.71
€ 30.71 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 24.77 |
2 - 3 | € 24.41 |
4+ | € 24.25 |
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.18mm
Rivet Length
17.5mm
Fixing Hole Diameter
4.3mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
0mm
Thickness of Material Maximum
6.35mm
Colour
Silver
Grip Range Maximum
6.35mm
Grip Range Minimum
6.35mm
Finish
Plain
Country of Origin
Germany
Product details
Aluminium Load Spreading POP® Rivets
For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel