POP Aluminium Blind Rivet, 4mm
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
9.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
3.2mm
Thickness of Material Maximum
4.8mm
Colour
Silver
Grip Range Maximum
4.8mm
Grip Range Minimum
3.2mm
Finish
Plain
Product details
Closed End POP® Rivets
Closed end domed head rivets
Moisture and pressure tight with guaranteed mandrel head retention
Aluminium alloy (5% magnesium) body, carbon steel mandrel
€ 18.87
€ 18.87 1 Bag of 100 (Exc. Vat)
€ 23.40
€ 23.40 1 Bag of 100 (inc. VAT)
1
€ 18.87
€ 18.87 1 Bag of 100 (Exc. Vat)
€ 23.40
€ 23.40 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 18.87 |
5 - 9 | € 18.25 |
10 - 29 | € 17.52 |
30+ | € 16.55 |
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
9.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
3.2mm
Thickness of Material Maximum
4.8mm
Colour
Silver
Grip Range Maximum
4.8mm
Grip Range Minimum
3.2mm
Finish
Plain
Product details
Closed End POP® Rivets
Closed end domed head rivets
Moisture and pressure tight with guaranteed mandrel head retention
Aluminium alloy (5% magnesium) body, carbon steel mandrel