Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

POP Plain, M6 Stainless Steel Threaded Insert, 11.5mm diameter 9mm Depth 15.8mm

RS Stock No.: 747-1345Brand: POPManufacturers Part No.: PWKO-06040
View all in Threaded Inserts

Technical Document

Specifications

Brand

POP

Thread Size

M6

Flange Diameter

11.5mm

Fixing Hole Diameter

9mm

Body Outside Diameter

8.9mm

Body Depth

15.8mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Thickness of Material Maximum

4mm

Thickness of Material Minimum

1.5mm

Product details

Clinchnuts & Thread Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

POP Plain, M6 Stainless Steel Threaded Insert, 11.5mm diameter 9mm Depth 15.8mm

P.O.A.

POP Plain, M6 Stainless Steel Threaded Insert, 11.5mm diameter 9mm Depth 15.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

POP

Thread Size

M6

Flange Diameter

11.5mm

Fixing Hole Diameter

9mm

Body Outside Diameter

8.9mm

Body Depth

15.8mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Thickness of Material Maximum

4mm

Thickness of Material Minimum

1.5mm

Product details

Clinchnuts & Thread Inserts

You may be interested in