POP Stainless Steel Blind Rivet, 4.8mm
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
7.6mm
Fixing Hole Diameter
5mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
1.6mm
Thickness of Material Maximum
3.2mm
Colour
Silver
Grip Range Maximum
3.2mm
Grip Range Minimum
1.6mm
Finish
Plain
Country of Origin
United States
Product details
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
€ 47.12
€ 47.12 1 Bag of 100 (Exc. Vat)
€ 58.43
€ 58.43 1 Bag of 100 (inc. VAT)
1
€ 47.12
€ 47.12 1 Bag of 100 (Exc. Vat)
€ 58.43
€ 58.43 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 47.12 |
2 - 3 | € 46.41 |
4+ | € 46.15 |
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
7.6mm
Fixing Hole Diameter
5mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
1.6mm
Thickness of Material Maximum
3.2mm
Colour
Silver
Grip Range Maximum
3.2mm
Grip Range Minimum
1.6mm
Finish
Plain
Country of Origin
United States
Product details
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel