Technical Document
Specifications
Brand
PortasolPower Type
Gas
Model Number
Pro
Type
Soldering Iron
Wattage
60W
Soldering Tip Temperature
400°C
Country of Origin
Ireland
Product details
Miniature Gas Iron
Compact, pocket-size
Strong nylon case
Fuel regulator can control gas output to give tip temperatures up to 400°C
Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
Iron supplied with the 2.4mm bit fitted
Bits have simple screw fitting into iron and run with flameless gas flow
Iron comes with protective cap, pocket clip and flint igniter
Gas
€ 57.19
€ 57.19 Each (Exc. Vat)
€ 70.92
€ 70.92 Each (inc. VAT)
1
€ 57.19
€ 57.19 Each (Exc. Vat)
€ 70.92
€ 70.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortasolPower Type
Gas
Model Number
Pro
Type
Soldering Iron
Wattage
60W
Soldering Tip Temperature
400°C
Country of Origin
Ireland
Product details
Miniature Gas Iron
Compact, pocket-size
Strong nylon case
Fuel regulator can control gas output to give tip temperatures up to 400°C
Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
Iron supplied with the 2.4mm bit fitted
Bits have simple screw fitting into iron and run with flameless gas flow
Iron comes with protective cap, pocket clip and flint igniter