Portescap Brushed DC Motor, 3.1 W, 12 V dc, 4.8 mNm, 8460 rpm, 1.5mm Shaft Diameter

RS Stock No.: 892-9108Brand: PortescapManufacturers Part No.: 17N78-210E.1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

3.1 W

Output Speed

8460 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

4.8 mNm

Dimensions

17 (Dia.) x 38.9 mm

Current Rating

370 mA

Length

38.9mm

Width

17mm

Core Construction

Metal

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

€ 164.53

€ 164.53 Each (Exc. Vat)

€ 204.02

€ 204.02 Each (inc. VAT)

Portescap Brushed DC Motor, 3.1 W, 12 V dc, 4.8 mNm, 8460 rpm, 1.5mm Shaft Diameter

€ 164.53

€ 164.53 Each (Exc. Vat)

€ 204.02

€ 204.02 Each (inc. VAT)

Portescap Brushed DC Motor, 3.1 W, 12 V dc, 4.8 mNm, 8460 rpm, 1.5mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

3.1 W

Output Speed

8460 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

4.8 mNm

Dimensions

17 (Dia.) x 38.9 mm

Current Rating

370 mA

Length

38.9mm

Width

17mm

Core Construction

Metal

Country of Origin

India

Product details

Portescap - DC Brush Motor

A series of DC brushed motors.


DC brushed motors
9 till 35 Vdc versions available

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.