Portescap Disc Magnet Stepper Motor, 60mNm Torque, 6 V, 3.6°, 39 x 39mm Frame, 5mm Shaft

RS Stock No.: 892-9164Brand: PortescapManufacturers Part No.: 2011400034
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Disc Magnet

Step Angle

3.6°

Holding Torque

60mNm

Number Of Wires

8

Supply Voltage

6 V

Frame Size

39 x 39mm

Shaft Diameter

5mm

Current Rating

560 mA

Winding Arrangement

Series

Shaft Length

20.5mm

Depth

49mm

Number of Pole Pairs

25

Resistance Per Phase

10Ω

Output Speed

6000 rpm

Standards Met

RoHS Compliant

Detent Torque

6.5mNm

Maximum Output Torque

60 mNm

Country of Origin

India

Product details

Portescap Disk Magnet Stepper Motor

Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.

Features & Benefits

Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers

Applications

Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters

Portescap - Stepper Motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 257.79

€ 257.79 Each (Exc. Vat)

€ 319.66

€ 319.66 Each (inc. VAT)

Portescap Disc Magnet Stepper Motor, 60mNm Torque, 6 V, 3.6°, 39 x 39mm Frame, 5mm Shaft

€ 257.79

€ 257.79 Each (Exc. Vat)

€ 319.66

€ 319.66 Each (inc. VAT)

Portescap Disc Magnet Stepper Motor, 60mNm Torque, 6 V, 3.6°, 39 x 39mm Frame, 5mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Stepper Motor Type

Disc Magnet

Step Angle

3.6°

Holding Torque

60mNm

Number Of Wires

8

Supply Voltage

6 V

Frame Size

39 x 39mm

Shaft Diameter

5mm

Current Rating

560 mA

Winding Arrangement

Series

Shaft Length

20.5mm

Depth

49mm

Number of Pole Pairs

25

Resistance Per Phase

10Ω

Output Speed

6000 rpm

Standards Met

RoHS Compliant

Detent Torque

6.5mNm

Maximum Output Torque

60 mNm

Country of Origin

India

Product details

Portescap Disk Magnet Stepper Motor

Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.

Features & Benefits

Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers

Applications

Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters

Portescap - Stepper Motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more