Technical Document
Specifications
Brand
PortescapSupply Voltage
32 V
DC Motor Type
Brushed
Power Rating
102 W
Output Speed
5900 rpm
Shaft Diameter
3mm
Maximum Output Torque
115 mNm
Dimensions
35 (Dia.) x 57.2 mm
Current Rating
2.3 A
Length
57.2mm
Core Construction
Ironless
Country of Origin
India
Product details
35mm DC Motor Escap 35NT2R82
Supplied with
3mm shaft sleeve in the fitting kit, making this motor suitable for use with both R32 and R40 gearboxes
€ 494.76
€ 494.76 Each (Exc. Vat)
€ 613.50
€ 613.50 Each (inc. VAT)
1
€ 494.76
€ 494.76 Each (Exc. Vat)
€ 613.50
€ 613.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapSupply Voltage
32 V
DC Motor Type
Brushed
Power Rating
102 W
Output Speed
5900 rpm
Shaft Diameter
3mm
Maximum Output Torque
115 mNm
Dimensions
35 (Dia.) x 57.2 mm
Current Rating
2.3 A
Length
57.2mm
Core Construction
Ironless
Country of Origin
India
Product details
35mm DC Motor Escap 35NT2R82
Supplied with
3mm shaft sleeve in the fitting kit, making this motor suitable for use with both R32 and R40 gearboxes