Technical Document
Specifications
Brand
PortescapGear Ratio
88:1
Gearbox Type
Planetary
Maximum Output Torque
0.3 Nm
Shaft Diameter
3mm
Diameter
16 mm
Overall Length
24.2mm
Country of Origin
Switzerland
You may be interested in
Portescap Planetary Gearbox, 88:1 Gear Ratio, 1 Nm Maximum Torque, 7500 (Input)rpm Maximum SpeedBrand: Portescap
€ 258.94Each (Exc. Vat)
P.O.A.
Portescap Planetary Gearbox, 88:1 Gear Ratio, 0.3 Nm Maximum Torque
1
P.O.A.
Portescap Planetary Gearbox, 88:1 Gear Ratio, 0.3 Nm Maximum Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Portescap Planetary Gearbox, 88:1 Gear Ratio, 1 Nm Maximum Torque, 7500 (Input)rpm Maximum SpeedBrand: Portescap
€ 258.94Each (Exc. Vat)
Technical Document
Specifications
Brand
PortescapGear Ratio
88:1
Gearbox Type
Planetary
Maximum Output Torque
0.3 Nm
Shaft Diameter
3mm
Diameter
16 mm
Overall Length
24.2mm
Country of Origin
Switzerland
You may be interested in
Portescap Planetary Gearbox, 88:1 Gear Ratio, 1 Nm Maximum Torque, 7500 (Input)rpm Maximum SpeedBrand: Portescap
€ 258.94Each (Exc. Vat)