E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt M

RS Stock No.: 314-531Brand: PortwestManufacturers Part No.: FR716

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black, Yellow

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR716

Size

M

Country of Origin

India

Stock information temporarily unavailable.

€ 135.58

€ 135.58 Each (Exc. Vat)

€ 168.12

€ 168.12 Each (inc. VAT)

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt M

€ 135.58

€ 135.58 Each (Exc. Vat)

€ 168.12

€ 168.12 Each (inc. VAT)

Portwest FR716 Black, Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black, Yellow

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR716

Size

M

Country of Origin

India