Portwest Black Micro Bump Cap, ABS Protective Material

Technical Document
Specifications
Brand
PortwestColour
Black
Peak Type
Micro
Adjustable
Yes
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
54 - 59cm
Country of Origin
China
€ 22.79
€ 22.79 Each (Exc. Vat)
€ 28.26
€ 28.26 Each (inc. VAT)
1
€ 22.79
€ 22.79 Each (Exc. Vat)
€ 28.26
€ 28.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Black
Peak Type
Micro
Adjustable
Yes
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
54 - 59cm
Country of Origin
China