Portwest Navy/Yellow Men Hi Vis Fleece, XL
RS Stock No.: 918-6030Brand: Portwest

Technical Document
Specifications
Brand
PortwestSize
XL
Colour
Navy/Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Fleece
Removable Liner
No
Lining Material
PET
EN Standards
EN20471 Class 3
Stock information temporarily unavailable.
€ 68.44
€ 68.44 Each (Exc. Vat)
€ 84.87
€ 84.87 Each (inc. VAT)
Portwest Navy/Yellow Men Hi Vis Fleece, XL
1
€ 68.44
€ 68.44 Each (Exc. Vat)
€ 84.87
€ 84.87 Each (inc. VAT)
Portwest Navy/Yellow Men Hi Vis Fleece, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestSize
XL
Colour
Navy/Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Fleece
Removable Liner
No
Lining Material
PET
EN Standards
EN20471 Class 3