Portwest Yellow Men Hi Vis Fleece, S
RS Stock No.: 141-7773Brand: Portwest

Technical Document
Specifications
Brand
PortwestSize
S
Colour
Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Polyester
EN Standards
EN14058 Class 2, EN20471 Class 3
€ 74.86
€ 74.86 Each (Exc. Vat)
€ 92.83
€ 92.83 Each (inc. VAT)
Portwest Yellow Men Hi Vis Fleece, S
1
€ 74.86
€ 74.86 Each (Exc. Vat)
€ 92.83
€ 92.83 Each (inc. VAT)
Portwest Yellow Men Hi Vis Fleece, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PortwestSize
S
Colour
Yellow
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Polyester
EN Standards
EN14058 Class 2, EN20471 Class 3