Trouser Cotton Work Holster Black - 36

RS Stock No.: 271-8460Brand: PortwestManufacturers Part No.: PW347BKR36
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

31in

Size

36

Waist Size Imperial

36in

Series

PW3

Material Properties

Hard Wear

Elasticated Waist

No

Fitting

Regular Fit

Country of Origin

China

Stock information temporarily unavailable.

€ 78.15

€ 78.15 Each (Exc. Vat)

€ 96.91

€ 96.91 Each (inc. VAT)

Trouser Cotton Work Holster Black - 36

€ 78.15

€ 78.15 Each (Exc. Vat)

€ 96.91

€ 96.91 Each (inc. VAT)

Trouser Cotton Work Holster Black - 36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

31in

Size

36

Waist Size Imperial

36in

Series

PW3

Material Properties

Hard Wear

Elasticated Waist

No

Fitting

Regular Fit

Country of Origin

China