Technical Documents
Specifications
Brand
Post-ItProduct Type
Sticky Note
Colour
Yellow
Number of Notes per Pad
450
Note Length
76mm
Note Width
76mm
Standards/Approvals
ISO 14001, 100% PEFC
Country of Origin
United States
Product Details
This Post-It sticky note product in the iconic 76mm x 76mm sise is a staple in office and consumer markets. The bright yellow colour, along with 450 notes per pad, makes it a popular choice for everyday communication needs. The product is part of the Post-It range, known for its quality and reliability.
The Post-It sticky notes are designed to stick on a variety of surfaces without causing damage.
No, the repositionable adhesive ensures that the sticky notes lift cleanly off most surfaces.
Yes, these notes can be used in both cold and warm conditions, providing flexibility in application.
Yes, these notes can be disposed of in paper waste bins and undergo normal paper recycling.
The recommended storage conditions ensure the quality and longevity of the sticky notes.
Stock information temporarily unavailable.
€ 11.02
€ 11.02 Each (Exc. Vat)
€ 13.66
€ 13.66 Each (inc. VAT)
1
€ 11.02
€ 11.02 Each (Exc. Vat)
€ 13.66
€ 13.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Post-ItProduct Type
Sticky Note
Colour
Yellow
Number of Notes per Pad
450
Note Length
76mm
Note Width
76mm
Standards/Approvals
ISO 14001, 100% PEFC
Country of Origin
United States
Product Details
This Post-It sticky note product in the iconic 76mm x 76mm sise is a staple in office and consumer markets. The bright yellow colour, along with 450 notes per pad, makes it a popular choice for everyday communication needs. The product is part of the Post-It range, known for its quality and reliability.
The Post-It sticky notes are designed to stick on a variety of surfaces without causing damage.
No, the repositionable adhesive ensures that the sticky notes lift cleanly off most surfaces.
Yes, these notes can be used in both cold and warm conditions, providing flexibility in application.
Yes, these notes can be disposed of in paper waste bins and undergo normal paper recycling.
The recommended storage conditions ensure the quality and longevity of the sticky notes.