Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Post-It Yellow Sticky Note, 100 Notes per Pad, 34.9mm x 47.6mm

RS Stock No.: 186-0487Brand: Post-ItManufacturers Part No.: 653
brand-logo
View all in Sticky Notes

Technical Document

Specifications

Brand

Post-It

Colour

Yellow

Colours Included

Yellow

Number of Notes per Pad

100

Note Length

47.6mm

Note Width

34.9mm

Series

3M Post-it

Country of Origin

United States

Product details

Post-It® Notes

Take down all your messages with the classic Post-it® Notes and stick them around

Yellow Post-It® notes
Post-it products are designed for indoor use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Post-It Yellow Sticky Note, 100 Notes per Pad, 34.9mm x 47.6mm

P.O.A.

Post-It Yellow Sticky Note, 100 Notes per Pad, 34.9mm x 47.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Post-It

Colour

Yellow

Colours Included

Yellow

Number of Notes per Pad

100

Note Length

47.6mm

Note Width

34.9mm

Series

3M Post-it

Country of Origin

United States

Product details

Post-It® Notes

Take down all your messages with the classic Post-it® Notes and stick them around

Yellow Post-It® notes
Post-it products are designed for indoor use

You may be interested in