Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
200mm
Colour
White
Diameter
12mm
Viscosity
High
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
+160°C
Cure Time
< 5
Country of Origin
United Kingdom
Product details
Coloured Adhesive Sticks
Medium setting hot melt general purpose adhesive in distinctive colours to improve visual appearance, can be used for tamper proofing, batch traceability and coding.
Ideal for use as a gap filler
Suitable for use on porous substrates
€ 8.25
€ 8.25 1 Bag of 8 (Exc. Vat)
€ 10.23
€ 10.23 1 Bag of 8 (inc. VAT)
1
€ 8.25
€ 8.25 1 Bag of 8 (Exc. Vat)
€ 10.23
€ 10.23 1 Bag of 8 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 8.25 |
6 - 14 | € 8.09 |
15+ | € 7.99 |
Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
200mm
Colour
White
Diameter
12mm
Viscosity
High
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
+160°C
Cure Time
< 5
Country of Origin
United Kingdom
Product details
Coloured Adhesive Sticks
Medium setting hot melt general purpose adhesive in distinctive colours to improve visual appearance, can be used for tamper proofing, batch traceability and coding.
Ideal for use as a gap filler
Suitable for use on porous substrates