Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Slug
Length
43mm
Colour
Transparent
Diameter
43mm
Maximum Operating Temperature
+75°C
Viscosity
Medium
Cure Time
< 5
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
Adhesive Slugs
Adhesive slugs suitable for use in the Industrial Glue Gun (stock no.315-2637). Supplied in bags of 2kg containing approximately 33 slugs.
All constituent parts of these adhesives have been approved by the American FDA under the following section CFR21, 175-105, 176-180
€ 79.64
€ 79.64 1 Bag of 33 (Exc. Vat)
€ 98.75
€ 98.75 1 Bag of 33 (inc. VAT)
1
€ 79.64
€ 79.64 1 Bag of 33 (Exc. Vat)
€ 98.75
€ 98.75 1 Bag of 33 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | € 79.64 |
6 - 14 | € 77.71 |
15+ | € 76.33 |
Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Slug
Length
43mm
Colour
Transparent
Diameter
43mm
Maximum Operating Temperature
+75°C
Viscosity
Medium
Cure Time
< 5
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
Adhesive Slugs
Adhesive slugs suitable for use in the Industrial Glue Gun (stock no.315-2637). Supplied in bags of 2kg containing approximately 33 slugs.
All constituent parts of these adhesives have been approved by the American FDA under the following section CFR21, 175-105, 176-180