E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Power Integrations LNK624PG, AC-DC Converter, 5 V dc 7-Pin, DIP

RS Stock No.: 123-5467PBrand: Power IntegrationsManufacturers Part No.: LNK624PG
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Maximum Output Voltage

5 V dc

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

1.2A

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIP

Input Voltage Range

85 → 265 V ac

Current Limit

268mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Output Current Range

Maximum of 1.2 A

Output Voltage Range

5 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Product details

LinkSwitch-CV series Offline AC-DC Converters

Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV series can significantly simplify the design of low power CV converters and eliminate the need for both an opto-coupler and secondary CV control circuitry while still providing excellent output voltage regulation. These highly integrated devices incorporate a 725V power MOSFET with on/off control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit, and hysteretic thermal shutdown circuitry.

• Elimination of opto-coupler and all secondary CV control circuitry
• IC is self-biasing – no bias winding supply required
• Compensation for external component temperature variations
• Continuous and/or discontinuous mode operation for design flexibility
• Frequency jittering greatly reduces EMI filter cost
• Auto-restart protection reduces delivered power by >95% for output short-circuit and all control loop faults (open and shorted components)
• Hysteretic thermal shutdown with automatic recovery
• Meets HV creepage requirements between Drain and all other pins
• No primary or secondary current sense resistors
• No-load consumption <200 mW at 230 VAC and <70 mW with optional external bias
• Easily meets all global energy efficiency regulations with no added components
• ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory EISA and ENERGY STAR 2.0 regulations

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Power Integrations LNK624PG, AC-DC Converter, 5 V dc 7-Pin, DIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Power Integrations LNK624PG, AC-DC Converter, 5 V dc 7-Pin, DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Maximum Output Voltage

5 V dc

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

1.2A

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIP

Input Voltage Range

85 → 265 V ac

Current Limit

268mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Output Current Range

Maximum of 1.2 A

Output Voltage Range

5 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Product details

LinkSwitch-CV series Offline AC-DC Converters

Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control. The LinkSwitch-CV series can significantly simplify the design of low power CV converters and eliminate the need for both an opto-coupler and secondary CV control circuitry while still providing excellent output voltage regulation. These highly integrated devices incorporate a 725V power MOSFET with on/off control state machine, self-biasing, frequency jittering, cycle-by-cycle current limit, and hysteretic thermal shutdown circuitry.

• Elimination of opto-coupler and all secondary CV control circuitry
• IC is self-biasing – no bias winding supply required
• Compensation for external component temperature variations
• Continuous and/or discontinuous mode operation for design flexibility
• Frequency jittering greatly reduces EMI filter cost
• Auto-restart protection reduces delivered power by >95% for output short-circuit and all control loop faults (open and shorted components)
• Hysteretic thermal shutdown with automatic recovery
• Meets HV creepage requirements between Drain and all other pins
• No primary or secondary current sense resistors
• No-load consumption <200 mW at 230 VAC and <70 mW with optional external bias
• Easily meets all global energy efficiency regulations with no added components
• ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory EISA and ENERGY STAR 2.0 regulations

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in