Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Power Integrations, AC-DC Converter 7-Pin, Plastic Surface Mount SO-8C TNY175DG-TL

RS Stock No.: 222-6809Brand: Power IntegrationsManufacturers Part No.: TNY175DG-TL
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

7

Dimensions

0.193 x 0.154 x 0.065mm

Package Type

Plastic Surface Mount SO-8C

Current Limit

0.275A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.40

€ 1.54 Each (In a Pack of 10) (Exc. Vat)

€ 19.10

€ 1.91 Each (In a Pack of 10) (inc. VAT)

Power Integrations, AC-DC Converter 7-Pin, Plastic Surface Mount SO-8C TNY175DG-TL
Select packaging type

€ 15.40

€ 1.54 Each (In a Pack of 10) (Exc. Vat)

€ 19.10

€ 1.91 Each (In a Pack of 10) (inc. VAT)

Power Integrations, AC-DC Converter 7-Pin, Plastic Surface Mount SO-8C TNY175DG-TL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.54€ 15.40
50 - 90€ 1.54€ 15.40
100 - 240€ 1.33€ 13.30
250 - 990€ 1.31€ 13.10
1000+€ 1.17€ 11.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

7

Dimensions

0.193 x 0.154 x 0.065mm

Package Type

Plastic Surface Mount SO-8C

Current Limit

0.275A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more