Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
19W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
19W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm