Power Integrations, AC-DC Converter 7-Pin, DIPB TOP247YN

RS Stock No.: 146-5743Brand: Power IntegrationsManufacturers Part No.: TOP247YN
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIPB

Input Voltage Range

85 → 265 V ac

Current Limit

3.852A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

4.7mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 198.50

€ 3.97 Each (In a Tube of 50) (Exc. Vat)

€ 246.14

€ 4.923 Each (In a Tube of 50) (inc. VAT)

Power Integrations, AC-DC Converter 7-Pin, DIPB TOP247YN

€ 198.50

€ 3.97 Each (In a Tube of 50) (Exc. Vat)

€ 246.14

€ 4.923 Each (In a Tube of 50) (inc. VAT)

Power Integrations, AC-DC Converter 7-Pin, DIPB TOP247YN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
50 - 50€ 3.97€ 198.50
100 - 100€ 3.86€ 193.00
150+€ 3.81€ 190.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

DIPB

Input Voltage Range

85 → 265 V ac

Current Limit

3.852A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

4.7mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in