Technical Document
Specifications
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
UK Converter Plug
Current Rating
2.5A
Connector Type
Euro Transformer to UK Converter Plug
Country of Origin
China
Product details
Euro Converter Plug PCP
The PCP converts CEE7/Euro style transformer/adapter to BS1363 (UK style 3 pin)
Snap cover action and secure with locking screw
External access to BS1362 fuse link
Max load 600W, 3A
€ 4.12
€ 4.12 Each (Exc. Vat)
€ 5.11
€ 5.11 Each (inc. VAT)
Standard
1
€ 4.12
€ 4.12 Each (Exc. Vat)
€ 5.11
€ 5.11 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
UK Converter Plug
Current Rating
2.5A
Connector Type
Euro Transformer to UK Converter Plug
Country of Origin
China
Product details
Euro Converter Plug PCP
The PCP converts CEE7/Euro style transformer/adapter to BS1363 (UK style 3 pin)
Snap cover action and secure with locking screw
External access to BS1362 fuse link
Max load 600W, 3A