Technical Document
Specifications
Brand
PowerLEDType
Bulkhead
Shape
Round
Wattage
18 W
Voltage Rating
240 V ac
Lamp Type
LED
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
€ 300.97
€ 300.97 Each (Exc. Vat)
€ 373.20
€ 373.20 Each (inc. VAT)
PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65
1
€ 300.97
€ 300.97 Each (Exc. Vat)
€ 373.20
€ 373.20 Each (inc. VAT)
PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 300.97 |
5 - 9 | € 290.32 |
10 - 24 | € 280.01 |
25 - 49 | € 269.98 |
50+ | € 266.25 |
Technical Document
Specifications
Brand
PowerLEDType
Bulkhead
Shape
Round
Wattage
18 W
Voltage Rating
240 V ac
Lamp Type
LED
IP Rating
IP65
Country of Origin
China