Technical Document
Specifications
Brand
PowerLEDLED Colours
White
LED Colour(s)
White
Strip Length
5m
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
210
Colour Temperature
3000K
IP Rating
IP20
Power Per Metre
14.4W
LED Pitch
4.76mm
Country of Origin
China
Stock information temporarily unavailable.
€ 219.58
€ 219.58 Each (Exc. Vat)
€ 272.28
€ 272.28 Each (inc. VAT)
PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
1
€ 219.58
€ 219.58 Each (Exc. Vat)
€ 272.28
€ 272.28 Each (inc. VAT)
PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 219.58 |
2 - 4 | € 208.95 |
5+ | € 190.97 |
Technical Document
Specifications
Brand
PowerLEDLED Colours
White
LED Colour(s)
White
Strip Length
5m
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
210
Colour Temperature
3000K
IP Rating
IP20
Power Per Metre
14.4W
LED Pitch
4.76mm
Country of Origin
China