Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PowerLED 24V dc White LED Strip, 3000K Colour Temp

RS Stock No.: 162-7211Brand: PowerLEDManufacturers Part No.: C0-TC-28-2-60-F12-20-FP
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

White

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

3000K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

C0-TC-28-2

Country of Origin

China

You may be interested in
RS PRO 24V Blue LED Strip Light, 5m Length
€ 132.00Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

PowerLED 24V dc White LED Strip, 3000K Colour Temp

P.O.A.

PowerLED 24V dc White LED Strip, 3000K Colour Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 24V Blue LED Strip Light, 5m Length
€ 132.00Each (Exc. Vat)

Technical Document

Specifications

LED Colours

White

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

3000K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

C0-TC-28-2

Country of Origin

China

You may be interested in
RS PRO 24V Blue LED Strip Light, 5m Length
€ 132.00Each (Exc. Vat)