PowerLED LED Driver, 12V Output, 25W Output, 2.08A Output, Constant Voltage Dimmable

RS Stock No.: 123-2508Brand: PowerLEDManufacturers Part No.: UVC1225TD
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

25W

Output Current

2.08A

Dimmable

Yes

Input Voltage

180 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

200mA

Series

UVC25TD

Voltage Rating

240V ac

Configuration

Enclosed

Country of Origin

China

Product details

UVC25TD Series LED Drivers

The UVC25TD series from PowerLED are 25 W constant voltage LED drivers featuring Triac dimming. UVC25TD LED drivers also offer short circuit, overcurrent and over-voltage protection. Push terminals provide easy installation into your chosen application.

Features and Benefits
Constant current
Triac dimming
Fully isolated
IP44 rated
Fire-resistant plastic housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 51.11

€ 51.11 Each (Exc. Vat)

€ 63.38

€ 63.38 Each (inc. VAT)

PowerLED LED Driver, 12V Output, 25W Output, 2.08A Output, Constant Voltage Dimmable

€ 51.11

€ 51.11 Each (Exc. Vat)

€ 63.38

€ 63.38 Each (inc. VAT)

PowerLED LED Driver, 12V Output, 25W Output, 2.08A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 51.11
2 - 4€ 48.16
5+€ 45.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

25W

Output Current

2.08A

Dimmable

Yes

Input Voltage

180 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

200mA

Series

UVC25TD

Voltage Rating

240V ac

Configuration

Enclosed

Country of Origin

China

Product details

UVC25TD Series LED Drivers

The UVC25TD series from PowerLED are 25 W constant voltage LED drivers featuring Triac dimming. UVC25TD LED drivers also offer short circuit, overcurrent and over-voltage protection. Push terminals provide easy installation into your chosen application.

Features and Benefits
Constant current
Triac dimming
Fully isolated
IP44 rated
Fire-resistant plastic housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more