PR Electronics 1 Channel Galvanic Barrier, Hart Transparent Repeater, ATEX, IECEx

RS Stock No.: 136-8691Brand: PR ElectronicsManufacturers Part No.: 5106BBA
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Hart Transparent Repeater

Barrier Type

Galvanic Barrier

Maximum Voltage

253 V ac, 300V dc

Hazardous Area Certification

ATEX, IECEx

Safety Current Resistance

10Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Current Maximum

400mA

Safety Voltage Maximum

253 V ac, 300 V dc

Series

5100

Operating Temperature Range

-20 → +60°C

Country of Origin

Denmark

Product details

5106B I.S. HART Transparent Repeater

PR Electronics 5106B intrinsically safe HART transparent repeater is a signal isolator with 2-way HART communication for 2-wire transmitters installed in the hazardous area. The 5106B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter..

Features and Benefits

• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
•DIN Rail mounting (vertically or horizontally)

What is HART Protocol?

The HART protocol is a low speed, digital communications scheme that is carried on a 4 to 20 mA current signal. As 4 to 20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot. Devices that communicate via HART are popular in many industries.

Stock information temporarily unavailable.

€ 554.19

€ 554.19 Each (Exc. Vat)

€ 687.20

€ 687.20 Each (inc. VAT)

PR Electronics 1 Channel Galvanic Barrier, Hart Transparent Repeater, ATEX, IECEx

€ 554.19

€ 554.19 Each (Exc. Vat)

€ 687.20

€ 687.20 Each (inc. VAT)

PR Electronics 1 Channel Galvanic Barrier, Hart Transparent Repeater, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Hart Transparent Repeater

Barrier Type

Galvanic Barrier

Maximum Voltage

253 V ac, 300V dc

Hazardous Area Certification

ATEX, IECEx

Safety Current Resistance

10Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Current Maximum

400mA

Safety Voltage Maximum

253 V ac, 300 V dc

Series

5100

Operating Temperature Range

-20 → +60°C

Country of Origin

Denmark

Product details

5106B I.S. HART Transparent Repeater

PR Electronics 5106B intrinsically safe HART transparent repeater is a signal isolator with 2-way HART communication for 2-wire transmitters installed in the hazardous area. The 5106B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter..

Features and Benefits

• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
•DIN Rail mounting (vertically or horizontally)

What is HART Protocol?

The HART protocol is a low speed, digital communications scheme that is carried on a 4 to 20 mA current signal. As 4 to 20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot. Devices that communicate via HART are popular in many industries.