77-221-041 0.041in Dia Metal Wire, 68m

RS Stock No.: 265-0910Brand: Precision BrandManufacturers Part No.: 77-221-041
brand-logo
View all in Metal Wire

Technical Document

Specifications

Diameter

0.041in

Material

High Carbon Steel Alloy

Length

68m

Tensile Strength

315000 → 345000 psi

Country of Origin

United States

Stock information temporarily unavailable.

€ 40.17

€ 40.17 Each (Exc. Vat)

€ 49.81

€ 49.81 Each (inc. VAT)

77-221-041 0.041in Dia Metal Wire, 68m

€ 40.17

€ 40.17 Each (Exc. Vat)

€ 49.81

€ 49.81 Each (inc. VAT)

77-221-041 0.041in Dia Metal Wire, 68m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

0.041in

Material

High Carbon Steel Alloy

Length

68m

Tensile Strength

315000 → 345000 psi

Country of Origin

United States